• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beha Amprobe 2100-BETA Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V Acoustic, LCD,

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Voltage tester with indicator of phase rotation 2100-Beta - ISO calibrated

  • LC-display and LED-display
  • RCD/FI trigger (30 mA)
  • Dust- and splash-proof IP 64
  • Vibration function
  • No accidental triggering of RCD/FI circuit breakers
  • Measuring point lighting by means of white LED
  • Quick one-handed testing on mains sockets with 19 mm contact distance, without removing the test tip from the device
  • Built and TUV-GS tested according to standard for voltage tester DIN VDE 0682-401, DIN EN-61243-3

Technical specifications

  • Power supply: 2x AAA battery
Product type

Two-pole voltage tester

Reading type

Rotating magnetic field

Continuity

FI

Phase

Display

Acoustic

LCD

LED

Vibration

V AC reading range

12 up to 690 V

V DC reading range

12 up to 690 V

Reading category

CAT III 1000 V

CAT IV 600 V

IP64

ISO standards

Dim

(L x W x H) 35 x 78 x 280 mm

Weight

310 g

Max. frequency

70 Hz

Min. frequency

40 Hz

Frequency range

40 Hz - 70 Hz

V AC reading range (max.)

690 V

V AC reading range (min.)

12 V

Voltage DC reading range (max.)

690 V

Voltage reading range DC (min.)

12 V

Width

78 mm

Height

280 mm

Length

35 mm

Type

2100-BETA

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453346 Beha Amprobe 2100-BETA Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V Acoustic, LCD,

Description

The BEHA Amprobe 2100-Beta Voltage Tester is a robust and easy-to-use two-pole voltage tester for voltage and continuity testing. The 2100 beta was designed for industrial and commercial applications in the range 12 - 690 V AC/DC voltage at safety ratings cat IV 600 V, cat III 690 V, developed according to specifications for voltage tester and GS-tested. The 2100-Beta voltage tester displays voltages in two different ways – via LED and LCD display.

This text is machine translated.

Features

  • Voltage testing by means of LED and LC display
  • single-pole phase test
  • Visual and acoustic continuity test
  • Two-pole rotary field direction indicator, not “3. Manual" is required
  • Load (load tester) of 240 W can be switched on using two push buttons, triggering of an RCD/FI up to 30 mA
  • Automatic detection of DC/AC voltage, polarity detection
  • IP 64, splash-proof and dust-proof
  • Undetachable probe tip protection to reduce the risk of injury .

Scope of delivery

  • Protective probe caps
  • Batteries
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.