• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beha Amprobe 2100-GAMMA Two-pole voltage tester Calibrated to (SCS-accredited certification body) CAT III 690 V, CAT IV

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2100-GAMMA two-pole voltage tester

  • LC-display and LED-display
  • RCD/FI trigger (300 mA)
  • Dust- and splash-proof IP 64
  • Vibration function
  • No accidental triggering of RCD/FI circuit breakers
  • Measuring point lighting by means of white LED
  • Quick one-handed testing on mains sockets with 19 mm contact distance, without removing the test tip from the device
  • Built and TUV-GS tested according to standard for voltage tester DIN VDE 0682-401, DIN EN-61243-3

Technical specifications

  • Power supply: 2x AAA battery
Product type

Two-pole voltage tester

Display

Acoustic

LCD

LED

Vibration

V AC reading range

12 up to 1000 V

V DC reading range

12 up to 1200 V

Reading category

CAT III 690 V

CAT IV 600 V

IP64

SCS-accredited certification body

Dim

(L x W x H) 35 x 28 x 295 mm

Weight

290 g

Max. frequency

70 Hz

Min. frequency

40 Hz

Frequency range

40 Hz - 70 Hz

V AC reading range (max.)

1000 V

V AC reading range (min.)

12 V

Voltage DC reading range (max.)

1200 V

Voltage reading range DC (min.)

12 V

Width

28 mm

Height

295 mm

Length

35 mm

Type

2100-GAMMA

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453907 Beha Amprobe 2100-GAMMA Two-pole voltage tester Calibrated to (SCS-accredited certification body) CAT III 690 V, CAT IV

Description

The 2100 Gamma is a robust voltage tester for voltage measurement and continuity tests, including a 4 mm tip adapter for simple measurements in sockets. Built according to EN 61243-3, GS tested, IP-64 and RCD test. The 2100-Gamma was designed for industrial and commercial applications in the range 12 - 1000 VAC/12 - 1200 VDC at cat IV 600 V, cat III 1000 V safety ratings, developed according to the specifications for voltage tester and GS-tested. The 2100-Gamma voltage tester displays voltages in two different ways – via LED and LCD display.

This text is machine translated.

Features

  • Resistance measurement
  • Rotating field display
  • Non-contact voltage detector.

Scope of delivery

  • 2x peak adapter
  • 1x user manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.