• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beha Amprobe GT-900-D FTT KIT Equipment tester set

1/6
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,615.00 / piece)
€ 2,615.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Equipment tester set

Manufacturer's standards (no certificate)

Weight

6.11

Reading range (VDE)

Leakage current

Current

Insulation resistance

Active power

Voltage

Apparent power

Test procedure

automated

Memory (space)

5.000

Memory

Yes

Type

GT-900-D FTT KIT

Features

incl. software

incl. Fluke TruTest software

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2380499 Beha Amprobe GT-900-D FTT KIT Equipment tester set

Description

GT-900 device tester GT-900 for testing according to SNR 462638 with automatic test sequence (AUTO TEST), testing of portable residual current circuit breakers (PRCD, PRCD-S, PRCD-S +, PRCD-K, PRCD-K+) bundled with data management and reporting software Fluke TruTest™. Fluke TruTest software is designed to significantly reduce the amount of data management and reporting required for electrical systems compared to traditional data management. Whether you are testing equipment in an office, verifying repairs in a workshop, or conducting annual visual inspections, proper data management is critical to creating easy-to-understand reports for customers. The TruTest software allows you to quickly and easily import measurement results directly from measuring devices, manage files or enter them manually if required.

Functions:
· Visual inspection
· Protective conductor test (RPE)
· Insulation resistance test (RINS)
· Replacement leakage current test (ISUB)
· Earth lead current test
· Contact leakage current test (ITC)
· Operational test (P/IPE) apparent power (VA), active power (P), mains voltage at the tested device (U), load current (IPE), power factor (cos φ)
· Current measurement via external current clamp
· Automatic testing of portable RCDs (PRCD, PRCD- S, PRCD-S+, PRCD-K, PRCD-K+)

Product Information:
· Comfortable software "es control professional" with database and logging function available (optional)
· Measured value storage for approx. 5,000 test results/devices
· Three tiers of storage (customer, location, department)
· Automatic start and storage function for protective conductor resistance testing allows measurements to be made on both hands in hard-to-reach measuring objects

Product highlights:
· Easy operation via rotary switch and START/stop button
· Database in the tester
· Quick safety and functional test of the IEC cable
· suitable for technically trained persons, clear OK/not OK display
· Connection for barcode scanner scanner scanner

This text is machine translated.

More interesting products

(*All information is plus legal VAT)