• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beha Amprobe LM-120 LM-120 Lux meter 1 - 200000 lx

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Digital luxmeter LM-120

  • Silicon sensor with filter

Technical specifications

  • Resolution light intensity 1 lux
  • Power supply 9 V/DC
Product type

Lux meter

Reading type

Light intensity

Manufacturer's standards (no certificate)

Dim

(L x W x H) 29 x 55 x 80 mm

Display

LED

Weight

220 g

Features

Data logger

Illuminance reading range

1 - 200000 lx

Illuminance reading range (max.)

200000 lx

Illuminance reading range (min.)

1 lx

Illuminance reading accuracy

5 %

Width

55 mm

Height

80 mm

Length

29 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1372741 Beha Amprobe LM-120 LM-120 Lux meter 1 - 200000 lx

Description

The LM-120 measures the visible light of fluorescent, metal halogen, high pressure sodium or light bulbs.

This text is machine translated.

Features

  • Manual selection of measurement range
  • Integrated memory (Data Hold)
  • Min/max. values (min/max).
  • Automatic and manual range selection
  • Auto power-off
  • Zero adjustment button

Scope of delivery

  • Battery
  • User manual.

What kind of Light Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)