• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Belden 934703017-1 Sensor/actuator connector (pre-fab) M12 Socket, right angle 2.00 m No. of pins (RJ): 5 1 pc(s)

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket, right angle
Connector standard
Sensor connector
Connection side A
M12 socket, right angle
Connection side B
Cable, open end
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Vibration resistance, resistance to oil, suitable for tow chains,
Type

RKWTS 5-183/2M

Product type

Sensor/actuator connector (pre-fab)

Connector type

Socket, right angle

Connector standard

Sensor connector

Connection side A

M12 socket, right angle

Connection side B

Cable, open end

No. of pins

5

Cable length

2.00 m

Jacket material

TPU

Nominal voltage

60 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Open end cable

Factory colour

Orange

Thread type connection side

M12

Cable colour

Black

Contact material

CuSn

Contact surface

Gold plated

IP69/IP69K

Features

Shielded

Min. temperature

-40 °C

Max. temperature

+90 °C

Seal type

Screw-on

Manufacturer part #

934703017-1

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1234972 Belden 934703017-1 Sensor/actuator connector (pre-fab) M12 Socket, right angle 2.00 m No. of pins (RJ): 5 1 pc(s)

Description

Actuator/sensor connection, M12 socket, 360° shielding over the knurled nut, with screw cap

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?