• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Belkin USB cable USB 2.0 USB-A plug, USB-B plug 3.00 m Grey F3U133b10

Image similar
Product type
USB cable
Cable specs
USB 2.0
Connection type
USB-A to USB-B
Connections
USB-A plug
USB-B plug
Cable length
3.00 m
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

678 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 4.49
-56 %
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Belkin USB 2.0 hi-speed device cable Pro Series Connector A connector B, 3m, in bag

  • Connects USB peripherals with computers and network devices

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Connection type

USB-A to USB-B

Connections

USB-A plug

USB-B plug

Factory colour

Grey

Cable length

3.00 m

Signal flow

Bidirectional (A↔B)

28

Connector version

straight

Transfer rate (max.)

480 MBit/s

Max. power

2.5 W @ 5 V / 0.5 A

Connection type

USB

Cable type

USB cable

Type A

USB 2.0 connector A

Type B

USB 2.0 connector B

No. of A connectors

1 x

No. of B connections

1 x

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1662653 Belkin USB cable USB 2.0 USB-A plug, USB-B plug 3.00 m Grey F3U133b10

Description

The Hi-Speed USB 2.0 device cable from the Pro Series from Belkin connects USB 2.0 devices with the computer and enables a data transfer of up to 480 MBit/s - 40 times faster than USB 1.1. Due to the backward compatibility of this cable is ideal for those on the market available for USB-enabled PCs and Macintosh ® computers as well as USB peripheral devices.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.27€ 14.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)