
Highlights & Details
Refractometer
- Handheld and precise
- Full Brix Scale (0-95)
- Over 40 measuring scales
- Variety of measuring scales
- Digital Display
- Long battery life
- True portability
- Rugged design
Technical specifications
- Length
115 mm
Documents & Downloads
Datasheet
Datasheet 3473886 Bellingham + Stanley OPTi-M digitales Handrefraktometer Refractometer
Datasheet 3473886 Bellingham + Stanley OPTi-M digitales Handrefraktometer Refractometer
Datasheet 3473886 Bellingham + Stanley OPTi-M digitales Handrefraktometer Refractometer
Datasheet 3473886 Bellingham + Stanley OPTi-M digitales Handrefraktometer Refractometer
Datasheet 3473886 Bellingham + Stanley OPTi-M digitales Handrefraktometer Refractometer
Datasheet 3473886 Bellingham + Stanley OPTi-M digitales Handrefraktometer Refractometer
User & Safety Instructions
User & Safety Instructions 3473886 Bellingham + Stanley OPTi-M digitales Handrefraktometer Refractometer
Description
Ready to use, when you need it.
Bellingham + Stanley digital Opti handheld refractometer (the pioneer of the handheld refractometer) is a highly reliable quality device that can be used to control dissolved solids or mixtures in products ranging from fresh fruit to industrial chemicals.
The portable, easy-to-use Opti immediately delivers a first-class concentration analysis with automatic temperature compensation. A precise measurement at the touch of a button and a clearly readable display ensure reliable results, regardless of who makes the measurement.
Due to its handy design and smart combination of intelligent software and ergonomic hardware, Opti refractometers are perfectly suitable for measurements everywhere.
This text is machine translated.
Features
- Clear, readable digital LCD display
- Ergonomic, robust, handy design
- Protection class IP65
- Easy-to-clean stainless steel prism plate
- Rapid temperature stabilization
- Quick sample measurement in 2 seconds
- Over 40 stored measuring scales
- Up to 3 active measuring scales on one device
- The detection function for strong ambient light (HAL) warns when too much light falls into the sensor
- The unique "AG Test Mode" enables the use of durable, non-sucrose-based, certified reference materials
- Programmable measurement delay for temperature stabilization during sample measurement
Scope of delivery
- Opti digital handheld refractometer
- 2 AAA alkaline batteries (LR03)
- 1 operating instructions






























