
Number
Total (€ 119.99 / piece)
€ 119.99
incl. VAT
Only 6 Piece(s) available
Highlights & Details
Refractometer Wine
- Oechsle 30-140 °Oe
- Brix 0-32%
Technical specifications
- Product type
Refractometer
- Reading type
Refraction index
Fructose
Alcohol content
Wine
- Display
Analogue
- Weight
.3 kg
- Width
178 mm
- Length
40 mm
- Height
40 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1320822 Kern ORA 3WA Refractometer Wine
User & Safety Instructions
User & Safety Instructions 1320822 Kern ORA 3WA Refractometer Wine
Description
The following models are particularly suitable for the measurement of the content of sugar
in fruits. It indicates the expected °Alcohol of the fruit. The degree of ripeness of fruit
(fruit-sugar) can also be determined, such as e.g. grapes.
The main scope of applications is:
· Agriculture: Wine-growing and fruit-growing
· Wine-production
· Must and alcohol production
in fruits. It indicates the expected °Alcohol of the fruit. The degree of ripeness of fruit
(fruit-sugar) can also be determined, such as e.g. grapes.
The main scope of applications is:
· Agriculture: Wine-growing and fruit-growing
· Wine-production
· Must and alcohol production
Features
- The KERN ORA refractometers are universal, maintenance free analogue handheld refractometers.
- The handy and robust design allows the easy, efficient and sustainable use in everyday life.
- Manually calculated conversions and errors of the user are avoided by multiple selectable scales.
- These scales are especailly developed, exactly calculated and checked. They are also characterized by their thin and clear lines.
- The optical system and the prism cover are made of special material which allows a low-tolerance measuring.
- All ORA models are equipped with an eyepiece for easy and smooth setting for many different diopter strengths.
- The models marked with “ATC” have an automatic temperature compensation which enables accurate measurement at different ambient temperatures (10 °C to 30 °C).
Scope of delivery
- Transport box
- Dropper
- Screwdriver
- Cleaning cloth
- Calibration solution.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 180.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































