
Number
Total (€ 134.99 / piece)
€ 134.99
incl. VAT
Only 3 Piece(s) available
Highlights & Details
Refractometer Honey
- Brix 25-92%
- Trees 38-43° Be
- Water content 12-27%
Technical specifications
- Product type
Refractometer
- Reading type
Refraction index
- Display
Analogue
- Width
160 mm
- Length
40 mm
- Height
40 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1320818 Kern ORA 3HA Refractometer Honey
User & Safety Instructions
User & Safety Instructions 1320818 Kern ORA 3HA Refractometer Honey
Information
Information 1320818 Kern ORA 3HA Refractometer Honey
Description
The following models are particularly suitable for the measurement of the “BRIX” value, as well
as the water content in honey and “degrees Baumé” to determine the relative density of liquids.
The main scope of applications is:
· Beekeeping
· Honey production
as the water content in honey and “degrees Baumé” to determine the relative density of liquids.
The main scope of applications is:
· Beekeeping
· Honey production
Features
- The KERN ORA refractometers are universal, maintenance free analogue handheld refractometers.
- The handy and robust design allows the easy, efficient and sustainable use in everyday life.
- Manually calculated conversions and errors of the user are avoided by multiple selectable scales.
- These scales are especailly developed, exactly calculated and checked. They are also characterized by their thin and clear lines.
- The optical system and the prism cover are made of special material which allows a low-tolerance measuring.
- All ORA models are equipped with an eyepiece for easy and smooth setting for many different diopter strengths.
- The models marked with “ATC” have an automatic temperature compensation which enables accurate measurement at different ambient temperatures (10 °C to 30 °C).
Scope of delivery
- Transport box
- Dropper
- Screwdriver
- Cleaning cloth
- Calibration solution
- Calibration block.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 196.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































