
Number
Total (€ 81.99 / piece)
€ 81.99
incl. VAT
Only 8 Piece(s) available
Highlights & Details
Refractometer Sugar
- Brix 0-32%
Technical specifications
- Product type
Refractometer
- Reading type
Refraction index
- Display
Analogue
- Width
178 mm
- Length
40 mm
- Height
40 mm
Documents & Downloads
Datasheet
Datasheet 1320816 Kern ORA 32BA Refractometer Sugar
User & Safety Instructions
User & Safety Instructions 1320816 Kern ORA 32BA Refractometer Sugar
Information
Information 1320816 Kern ORA 32BA Refractometer Sugar
Description
The following models are particularly suitable for the measurement of the “BRIX” value. They
are used to determine the sugar content in food, especially in fruit, vegetables, juice and soft
drinks. In the same ideal way these refractometers serve for monitoring processes in the
industry (coolant monitoring, oils, lubricants and fats).
The main scope of applications is:
· Industry: Monitoring of lubricants for process and quality control
· Food industry: Beverages, fruits and sweets
· Agriculture: Determination of the degree of ripeness of fruits for quality control in harvesting
· Restaurants and large-scale catering establishment
are used to determine the sugar content in food, especially in fruit, vegetables, juice and soft
drinks. In the same ideal way these refractometers serve for monitoring processes in the
industry (coolant monitoring, oils, lubricants and fats).
The main scope of applications is:
· Industry: Monitoring of lubricants for process and quality control
· Food industry: Beverages, fruits and sweets
· Agriculture: Determination of the degree of ripeness of fruits for quality control in harvesting
· Restaurants and large-scale catering establishment
Features
- The KERN ORA refractometers are universal, maintenance free analogue handheld refractometers.
- The handy and robust design allows the easy, efficient and sustainable use in everyday life.
- Manually calculated conversions and errors of the user are avoided by multiple selectable scales.
- These scales are especailly developed, exactly calculated and checked. They are also characterized by their thin and clear lines.
- The optical system and the prism cover are made of special material which allows a low-tolerance measuring.
- All ORA models are equipped with an eyepiece for easy and smooth setting for many different diopter strengths.
- The models marked with “ATC” have an automatic temperature compensation which enables accurate measurement at different ambient temperatures (10 °C to 30 °C).
Scope of delivery
- Transport box
- Dropper
- Screwdriver
- Cleaning cloth
- Calibration solution.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 142.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































