
Number
Total (€ 119.99 / piece)
€ 119.99
incl. VAT
14-day return policy included
Highlights & Details
Refractometer Urine
- Serum protein 0-12 g/dl
- Urine (spec. weight) 1,000-1 ,050 HSE
- Refractive index 1,3330-1 ,3600 nD
Technical specifications
- Product type
Refractometer
- Reading type
Refraction index
- Display
Analogue
- Width
178 mm
- Length
40 mm
- Height
40 mm
Documents & Downloads
Datasheet
Datasheet 1320812 Kern ORA 2PA Refractometer Urine
User & Safety Instructions
User & Safety Instructions 1320812 Kern ORA 2PA Refractometer Urine
Information
Information 1320812 Kern ORA 2PA Refractometer Urine
Description
The following models are particularly suitable for the measurement of the specifi c gravity (sg)
in urine, the quantitiy of serum (serumproteine) in urine (doping control among athletes), and
the refractive index.
The main scope of applications is:
· Hospitals
· Doctor’s surgeries / Physicians
· Medical training institutions
· Nursing homes
· Sports medicine (doping test)
in urine, the quantitiy of serum (serumproteine) in urine (doping control among athletes), and
the refractive index.
The main scope of applications is:
· Hospitals
· Doctor’s surgeries / Physicians
· Medical training institutions
· Nursing homes
· Sports medicine (doping test)
Features
- The KERN ORA refractometers are universal, maintenance free analogue handheld refractometers.
- The handy and robust design allows the easy, efficient and sustainable use in everyday life.
- Manually calculated conversions and errors of the user are avoided by multiple selectable scales.
- These scales are especailly developed, exactly calculated and checked. They are also characterized by their thin and clear lines.
- The optical system and the prism cover are made of special material which allows a low-tolerance measuring.
- All ORA models are equipped with an eyepiece for easy and smooth setting for many different diopter strengths.
- The models marked with “ATC” have an automatic temperature compensation which enables accurate measurement at different ambient temperatures (10 °C to 30 °C).
Scope of delivery
- Transport box
- Dropper
- Screwdriver
- Cleaning cloth
- Calibration solution.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 180.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































