
Number
Total (€ 119.99 / piece)
€ 119.99
incl. VAT
14-day return policy included
Highlights & Details
Refractometer Salt
- Salt (NaCl) 0-28%
- Brix 0-32%
Technical specifications
- Product type
Refractometer
- Reading type
Refraction index
- Display
Analogue
- Weight
.3 kg
- Width
178 mm
- Length
40 mm
- Height
40 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1320820 Kern ORA 3SA Refractometer Salt
User & Safety Instructions
User & Safety Instructions 1320820 Kern ORA 3SA Refractometer Salt
Information
Information 1320820 Kern ORA 3SA Refractometer Salt
Description
The following models are particularly suitable for the measurement and concentration control
of the mass fraction of natrium chloride in water as well as of the content of NaCl (salt) in water.
This is often used in the preparation and the cooking of sauces, bases for pastries, the production
of brines (e.g. for white cheese) and the preparation of seafood and marinades for meat.
The main scope of applications is:
· Food industry
· Restaurants and large-scale catering establishment
· Aquaristic: Fishkeepers / Fishfarmers in sea and sweetwater
of the mass fraction of natrium chloride in water as well as of the content of NaCl (salt) in water.
This is often used in the preparation and the cooking of sauces, bases for pastries, the production
of brines (e.g. for white cheese) and the preparation of seafood and marinades for meat.
The main scope of applications is:
· Food industry
· Restaurants and large-scale catering establishment
· Aquaristic: Fishkeepers / Fishfarmers in sea and sweetwater
Features
- The KERN ORA refractometers are universal, maintenance free analogue handheld refractometers.
- The handy and robust design allows the easy, efficient and sustainable use in everyday life.
- Manually calculated conversions and errors of the user are avoided by multiple selectable scales.
- These scales are especailly developed, exactly calculated and checked. They are also characterized by their thin and clear lines.
- The optical system and the prism cover are made of special material which allows a low-tolerance measuring.
- All ORA models are equipped with an eyepiece for easy and smooth setting for many different diopter strengths.
- The models marked with “ATC” have an automatic temperature compensation which enables accurate measurement at different ambient temperatures (10 °C to 30 °C).
Scope of delivery
- Transport box
- Dropper
- Screwdriver
- Cleaning cloth
- Calibration solution.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 180.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































