• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beltrona BEL3DSC1500HSCLG Emergency light battery High temperature resistant, U solder tab 3.6 V 1500 mAh

Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Beltrona column in PVC with soldering tags NiCd SC 3.6V/1.5Ah high-temperature resistant (55°C)

  • High temperature resistant
  • Robust industrial quality
  • U-soldering lug for direct mounting
  • This text is machine translated.

Technical specifications

  • Cell type SC (Sub-C)
Product type

Emergency light battery

Suitable for

Universal

Rechargeable battery capacity (details)

1500 mAh

Voltage

3.6 V

Type

Rod shape with U-soldering lugs

Special-purpose battery features

High temperature resistant

U solder tab

Technology

NiCd

Length

130 mm

(Ø)

23 mm

Weight

150 g

Type

BEL3DSC1500HSCLG

Compatible with (details)

Safety lighting
Emergency exit lights
Emergency exit signs

Rechargeable

Yes

Size

Non-standard rechargeable

Dim

(Ø x L) 23 mm x 130 mm

Suitable for

Sicherheits- und Notbeleuchtung

Documents & Downloads

Datasheet

Datasheet 3733233 Beltrona BEL3DSC1500HSCLG Emergency light battery High temperature resistant, U solder tab 3.6 V 1500 mAh

User & Safety Instructions

User & Safety Instructions 3733233 Beltrona BEL3DSC1500HSCLG Emergency light battery High temperature resistant, U solder tab 3.6 V 1500 mAh

Description

Scope of delivery

  • Rechargeable battery pack (industrial cell)