• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emmerich 36C2500R Emergency light battery Cable 3.6 V 2500 mAh

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 34.99
-17 %
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Escape route Notleuchtenakku 2500 mAh with cables

  • High temperature capability
  • Series with cables

Technical specifications

  • Cable length: 30 cm.
Product type

Emergency light battery

Rechargeable battery capacity (details)

2500 mAh

Voltage

3.6 V

Type

Series with cables

Special-purpose battery features

Cable

Technology

NiCd

Length

76 mm

Width

26 mm

Height

50 mm

Type

36C2500R

Compatible with (details)

Escape route lights

Emergency Lighting

Rechargeable

Yes

Size

Non-standard rechargeable

Dim

(L x W x H) 76 x 26 x 50 mm

Documents & Downloads

Datasheet

Datasheet 1364767 Emmerich 36C2500R Emergency light battery Cable 3.6 V 2500 mAh

User & Safety Instructions

User & Safety Instructions 1364767 Emmerich 36C2500R Emergency light battery Cable 3.6 V 2500 mAh

Description

Powerful replacement battery pack for emergency lights, security and emergency lighting.

Hints

This text is machine translated.