• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emmerich 2443FA4000R Emergency light battery U solder tab 2.4 V 4000 mAh

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 48.99
-20 %
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Escape route Notleuchtenakku 4000 mAh with solder tabs

  • High temperature capability
  • Series with solder tails (faston)

Technical specifications

  • Soldering tags (Faston plug) 6.3 mm and 4.8 mm
Product type

Emergency light battery

Rechargeable battery capacity (details)

4000 mAh

Voltage

2.4 V

Type

Series with soldering tags

Special-purpose battery features

U solder tab

Technology

NiMH

Length

136 mm

Width

18 mm

Height

36 mm

Type

2443FA4000R

Compatible with (details)

Escape route lights

Emergency Lighting

Rechargeable

Yes

Size

Non-standard rechargeable

Dim

(L x W x H) 136 x 18 x 36 mm

Documents & Downloads

Datasheet

Datasheet 1364774 Emmerich 2443FA4000R Emergency light battery U solder tab 2.4 V 4000 mAh

Security datasheet

Security datasheet 1364774 Emmerich 2443FA4000R Emergency light battery U solder tab 2.4 V 4000 mAh

Description

Powerful replacement battery pack for emergency lights, security and emergency lighting.

Hints

This text is machine translated.