• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emmerich 6D4000S Emergency light battery Cable 6 V 4000 mAh

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 50.99
-6 %
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Escape route Notleuchtenakku 4000 mAh with cables

  • High temperature capability
  • Rod with cables

Technical specifications

  • Cable length: 30 cm.
Product type

Emergency light battery

Rechargeable battery capacity (details)

4000 mAh

Voltage

6 V

Type

Rod with the cables.

Special-purpose battery features

Cable

Technology

NiMH

Length

300 mm

(Ø)

33 mm

Type

6D4000S

Compatible with (details)

Escape route lights

Emergency Lighting

Rechargeable

Yes

Size

Non-standard rechargeable

Dim

(Ø x L) 33 mm x 300 mm

Documents & Downloads

Datasheet

Datasheet 1364769 Emmerich 6D4000S Emergency light battery Cable 6 V 4000 mAh

User & Safety Instructions

User & Safety Instructions 1364769 Emmerich 6D4000S Emergency light battery Cable 6 V 4000 mAh

Description

Powerful replacement battery pack for emergency lights, security and emergency lighting.

Hints

This text is machine translated.