• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emmerich 36C2500S Emergency light battery Cable 3.6 V 2500 mAh

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 39.99
-30 %
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Escape route Notleuchtenakku 2500 mAh with cables

  • High temperature capability
  • Rod with cables

Technical specifications

  • Cable length: 30 cm.
Product type

Emergency light battery

Rechargeable battery capacity (details)

2500 mAh

Voltage

3.6 V

Type

Rod with the cables.

Special-purpose battery features

Cable

Technology

NiCd

Length

150 mm

(Ø)

26 mm

Type

36C2500S

Compatible with (details)

Escape route lights

Emergency Lighting

Rechargeable

Yes

Size

Non-standard rechargeable

Dim

(Ø x L) 26 mm x 150 mm

Documents & Downloads

Datasheet

Datasheet 1364766 Emmerich 36C2500S Emergency light battery Cable 3.6 V 2500 mAh

User & Safety Instructions

User & Safety Instructions 1364766 Emmerich 36C2500S Emergency light battery Cable 3.6 V 2500 mAh

Description

This battery provides a reliable power supply for emergency lighting systems and ensures safety in buildings during power outages or emergencies.

Uses:
Emergency lighting · Emergency exit lights · Safety lighting systems.

This text is machine translated.

Hints

This text is machine translated.