• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bender CTUB101-CTBC35 B78120012 LV current transformer Primary current 125 A Line feed-through diameter:35 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Measuring current transformer CTUB101-CTBC35

  • Input current (current) 125 A
  • Line feed-through diameter 35 mm

Technical specifications

  • Rated voltage: 800 V
  • Over voltage category III
  • Operating height: ≤ 2000 m above sea level
  • Rated surge voltage: IC1/IC2 8 kV
  • Rated insulation voltage (reinforced insulation): IC1/IC2 800 V.
  • Pollution level: 2
  • Supply voltage US: DC ±12 V.
  • Us Workspace: ±2%
  • Ripple US: ≤ 1%
  • Own consumption: ≤ 2.5 W
  • Inrush current 500 mA (referred to the RCMA423)
  • CTBC35 at IΔn = 30 mA: 80 A.
  • CTBC35 at IΔn = 300 mA: 125 A.
  • Measuring accuracy ± 1 %
  • Test development: Yes
  • Thermal rated continuous differential current Icth: 30 A.
  • Thermal rated short-time current Ith: 2.4 kA/1 s.
  • Rated surge current Idyn: 6 kA/40 ms
  • Output
  • Name: S1 (k), S2 (l)
  • Scaling 400 mV/1 A.
  • Max. voltage 10 V
  • Max. Connection length 10 m
  • Output resistance 172 Ω
  • Protection class, installation (DIN EN 60529): IP40
  • Protection class, terminals (DIN EN 60529): IP20
  • Flammability class UL94 V-0
Product type

LV current transformer

Primary current

125 A

2.5 W

Line feed-through diameter

35 mm

Type

CTUB101-CTBC35

Dim

(L x W x H) 78 x 126 x 151 mm

Weight

310 g

Input current

125 A

Reading category

CAT III

Width

126 mm

Height

151 mm

Length

78 mm

Documents & Downloads

Datasheet

Datasheet 2372853 Bender CTUB101-CTBC35 B78120012 LV current transformer Primary current 125 A Line feed-through diameter:35 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2372853 Bender CTUB101-CTBC35 B78120012 LV current transformer Primary current 125 A Line feed-through diameter:35 mm 1 pc(s)

Description

The CTUB100 series of current transformers are combinations of CTBC… measuring current converter cores and CTUB10… electronic modules that can be used for AC and DC currents
Convert evaluable measuring signal. The measurement signal can be evaluated using devices of the series RCMA420/423, RCMS460/490 or EDS440/EDS441LAB.
The measuring current transformers are connected to the respective devices via a 2 or 6-wire cable. They can be used in DC, AC and 3(N)AC systems
other.

The CTUB101-CTBCxx transducers are used for connection to the devices The RCMA420/423 series and are connected via the 6-wire cable Directly from the processing unit
Supplied with the supply voltage DC ±12 V. The CTUB102-CTBCxx transducers are intended for connection to a RCMS460/490. If the CTUB102-CTBCxx transducers are connected to a RCMS460/490 system, a 24 V DC power supply unit is required for the transducers, which is available as an accessory.

The CTUB104-CTBCxx transducers are intended for connection to a EDS440 or EDS441LAB. The CTUB104-CTBCxx transducers are connected to one
Insulation fault detector is connected, a 24 V DC power supply unit is required for the current transformer, which is available as an accessory.
The CTBC20P…210P series of current transformer cores have built-in magnetic shielding and are suitable for applications with high load or inrush currents.

This text is machine translated.

What kind of Current Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)