• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benning CM 7 Clamp meter, Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards, Data

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 505.00 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CM 7

  • CAT IV 600 V

Technical specifications

Voltage reading range DC (min.)

0.1 V

Product type

Clamp meter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.1 V

V AC reading range (max.)

750 V

Amperage reading range DC (min.)

0.1 A

A DC reading range (max.)

1000 A

A AC reading range (min.)

0.1 A

Amperage reading range AC (max.)

1000 A

Reading range - resistance

0.1 Ω - 400 Ω

Frequency reading range

1 Hz - 400 Hz

Basic accuracy

0.7 %

Measurement type (details)

True RMS

Frequency range

50 Hz - 400 Hz Hz

Interfaces

none

Power supply (details)

9 V battery

Height

275 mm

Width

105 mm

Weight

534 g

DAkkS standards

Reading category

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

CM 7

Display

Digital

Display (counts)

4000

Dim

(W x H) 105 mm x 275 mm

Calibration service

10 Calibration Values per area; DC, AC

Features

Conforms wth DAkkS standards

Data Hold function

Continuity tester

Screen back-lighting

Opening range of current clamps

53 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1241520 Benning CM 7 Clamp meter, Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards, Data

Information

Information 1241520 Benning CM 7 Clamp meter, Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards, Data

Information 1241520 Benning CM 7 Clamp meter, Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards, Data

Circuit diagramm

Circuit diagramm 1241520 Benning CM 7 Clamp meter, Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards, Data

Description

The Benning Digital clamp-on ammeter multimeter impresses with its illuminated LC-Display with 4000 counts. Through the TRUE RMS, a precise measurement of real effective value is guaranteed. Furthermore, the Benning CM 7 the highest measurement category CAT IV 600 V and thus provides for optimum protection. This Digital clamp-on ammeter multimeter is for many industrial applications.

This text is machine translated.

Features

  • Illuminated LCD-display with bar graph
  • Continuity test:< 30 Ω
  • Automatic range selection
  • Auto power-off
  • Battery status indicator
  • Real-effective value procedure TRUE RMS
  • Measured value memory (peak/HOLD/MIN/MAX)
  • Max. jaw width 53 mm
  • Tested and approved according to IEC / EN 61010-1.

Scope of delivery

  • Bag · Batteries · Test Leads · User manual.
  • This text is machine translated.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.