1/2
Two-pole voltage tester
LCD
Acoustic
Vibration
12 up to 1000 V
12 up to 1200 V
CAT III 1000 V
CAT IV 600 V
IP65
SCS-accredited certification body
(L x W x H) 330 x 85 x 55 mm
500 g
1000 Hz
15 Hz
15 Hz - 1000 Hz
1000 V
12 V
1200 V
12 V
85 mm
55 mm
330 mm
DUSPOL digital
User & Safety Instructions 2453398 Benning DUSPOL digital Two-pole voltage tester Calibrated to (SCS-accredited certification body) CAT III 1000 V, CAT IV
User & Safety Instructions 2453398 Benning DUSPOL digital Two-pole voltage tester Calibrated to (SCS-accredited certification body) CAT III 1000 V, CAT IV
The necessary accessories are required to use the article as described.