• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benning MM 3 Handheld multimeter Digital CAT II 600 V, CAT III 300 V Display (counts): 2000

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 169.99 / piece)
€ 200.00
-15 %
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Benning MM 3 Handheld multimeter Digital CAT II 600 V, CAT III 300 V Display (counts): 2000

  • CAT II 600 V, CAT III 300 V
  • Symbol image for Benning MM 3 Handheld multimeter Digital CAT II 600 V, CAT III 300 V Display (counts): 2000
  • Symbol image for Benning MM 3 Handheld multimeter Digital CAT II 600 V, CAT III 300 V Display (counts): 2000

Technical specifications

  • Continuity test:< 50 Ω
  • Diode test: max. 3.2 V
Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.1 mV

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

0.1 µA

A DC reading range (max.)

20 A

A AC reading range (min.)

0.1 µA

Amperage reading range AC (max.)

20 A

Reading range - resistance

0.1 Ω – 20 MΩ

Reading range - capacity

0.001 nF - 200 µF

Frequency reading range

0.02 kHz / 200 kHz

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

0.5 %

Measurement type (details)

Average

Frequency range

40 Hz - 500 Hz Hz

Interfaces

none

Power supply (details)

9 V battery

Height

192 mm

Width

95 mm

Weight

550 g

Manufacturer's standards (no certificate)

Reading category

CAT II 600 V

CAT III 300 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

MM 3

Display

Digital

Display (counts)

2000

Dim

(W x H) 95 mm x 192 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 127908 Benning MM 3 Handheld multimeter Digital CAT II 600 V, CAT III 300 V Display (counts): 2000

Information

Information 127908 Benning MM 3 Handheld multimeter Digital CAT II 600 V, CAT III 300 V Display (counts): 2000

Description

Features

  • LCD
  • Manual range switching
  • Auto switch-off
  • Battery status indicator
  • Tested and approved according to IEC / EN 61010-1.

Scope of delivery

  • Protective rubber surround
  • Bag
  • Battery
  • Test Leads
  • User manual.