
Total (€ 985.00 / piece)
€ 985.00
incl. VAT
14-day return policy included
Highlights & Details
VDE 0701-0702 Tester ST 710
- Automatic test sequence
- Tests in the battery operation
Technical specifications
- PE resistance measurement: 200 mA test current
- Insulation resistance: 500 V Test Voltage Measurement
- safety socket: LN, L-PE, N-PE
- Product type
Equipment tester
DAkkS standards
- Reading category
CAT II 300 V
- Interfaces
none
- Dim
(L x W x H) 270 x 115 x 55 mm
- Weight
800 g
IP40
- Reading range (VDE)
Earth leakage resistance
Insulation resistance
Leakage current
Earth leakage current
Touch voltage
Voltage
- DIN standard
DIN EN 62638
- Display type
Digital (LCD)
- Calibration service
10 Calibration Values per area
- Width
115 mm
- Height
55 mm
- Length
270 mm
- Test procedure
automated
- Voltage supply
Battery
- Memory
No
- Type
ST 710
- VDE standard
0701-0702
- Display (details)
LCD
- Interfaces
-
- Power supply (details)
6 AA batteries
- Standards
VDE 0701/0702.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1241805 Benning ST 710 Equipment tester Calibrated to (DAkkS standards) VDE standard 0701-0702
Information
Information 1241805 Benning ST 710 Equipment tester Calibrated to (DAkkS standards) VDE standard 0701-0702
Information 1241805 Benning ST 710 Equipment tester Calibrated to (DAkkS standards) VDE standard 0701-0702
Description
With the battery-operated device tester ST 710 mobile, simple and economical tests can be done on electrical devices/ resources, such as electrical equipment/tools with on/off-switch, heating devices, motor devices, lamps, cord reels, multiple distributors and household appliances in accordance with DIN VDE 0701-0702, BGV A3, ÖVE/ ÖNORM E 8701, NEN 3140. The ground wire/contact current is measured with the leakage current method.
Performance characteristics: Easy (operation via three keys), fast (complete testing within 10 sec) · Mobile (testing can be done independent of the power supply) · For devices of the class I, II (III), extension and network cable with rubber connectors with good/poor evaluation.
Performance characteristics: Easy (operation via three keys), fast (complete testing within 10 sec) · Mobile (testing can be done independent of the power supply) · For devices of the class I, II (III), extension and network cable with rubber connectors with good/poor evaluation.
Features
- Limiting values pre-set according to VDE-standard
- Battery capacity for 2500 samples
- Ground conductor / contact current (spare leakage current method)
- Line testing including RPE, RISO, continuity and short-circuit testing of the phase/neutral line.
Scope of delivery
- 6 batteries (size AA)
- bag
- test lead with crocodile clip
- cold device line
- Operational instructions
Hints
Action: Till 31/12/09 you get 300 pieces of test labels free when you purchase a device tester ST710 by Benning. You save 11.5% as compared to the individual retail price!
What kind of VDE Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























