
Highlights & Details
Safety test lead set TA3
- CAT III 1000 V
- 4 mm plug system.
- 8-part
Technical specifications
- Product type
Safety test lead et
- Type A
Banana jack 4 mm
- Type B
Banana jack 4 mm
- Cable length
1.00 m
- Factory colour
Red
Black
- Nominal voltage
1000 V
- Diameter/connectortype
4 mm
- Reading category
CAT III 1000 V
- Type
TA 3
Documents & Downloads
Datasheet
Datasheet 127942 Benning TA 3 Safety test lead et Banana jack 4 mm Banana jack 4 mm 1.00 m Red, Black 1 Set
User & Safety Instructions
User & Safety Instructions 127942 Benning TA 3 Safety test lead et Banana jack 4 mm Banana jack 4 mm 1.00 m Red, Black 1 Set
Information
Information 127942 Benning TA 3 Safety test lead et Banana jack 4 mm Banana jack 4 mm 1.00 m Red, Black 1 Set
Description
This text is machine translated.
Features
- Measuring cable connector with a straight and angled plug (CAT III)
- Slim probes (CAT III)
- Alligator clamps with fine-wire clamping range (CAT III)
- Claw grabber (CAT III).
Scope of delivery
- 2 silicone test leads (red/black)
- 2 test tips (Slim, red/black)
- 2 alligator clamps (red, black)
- 2 claw grabber (red/black).
Frequently Bought Together
(*All information is plus legal VAT)€ 259.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































