• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BeQuiet LIGHT WINGS | 140mm PWM Reverse White PC fan White

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BeQuiet LIGHT WINGS | 140mm PWM Reverse White PC fan

  • Computer housing fan 14 cm 1300 RPM
  • 25.5 dB 51.4 CFM 1.1 mmH2O storage
  • Support for pulse width modulation
  • 140 x 140 x 25 mm 241 g
  • White
  • 1 pieces(s)

Technical specifications

  • Fan diameter 14 cm
  • Bearing type: Rifle bearing
  • Number of fans: 1 fans
  • 4-pin fan connector
Product type

PC fan

Noise emission (max.)

25.5 dB

Noise emission

20.1 dB - 30 dB

Air discharge

87.3 m³/h

Rotational speed (max.)

1300 U/min

Factory colour

White

Content

1 pc(s)

Cable length

0.5 m

Type

Fan

UKCA

yes

Number of screws

4

Screws included

yes

Fan current

0.08 A

Fan weight

241 g

Illumination LED

yes

Fan dimensions (W x D x H)

140 x 140 x 25 mm

Rated voltage

12 V

Quantity per pack

1 Stück(e)

Shipping (inner) case width

32 cm

Shipping (inner) case length

47.8 cm

Shipping (inner) case height

20 cm

Shipping (inner) case gross weight

10.5 kg

Products per shipping (inner) case

30 Stück(e)

Fan power consumption

3.8 W

Pulse-width modulation (PWM) support

yes

Rated current

0.67 A

Fan's mean time to failure (MTTF)

60000 h

Package weight

330 g

Maximum airflow

51.4 cfm

Maximum air pressure

1.1 mmwc

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3540467 BeQuiet LIGHT WINGS | 140mm PWM Reverse White PC fan White

User & Safety Instructions

User & Safety Instructions 3540467 BeQuiet LIGHT WINGS | 140mm PWM Reverse White PC fan White

Warranty Terms

Warranty Terms 3540467 BeQuiet LIGHT WINGS | 140mm PWM Reverse White PC fan White

Description


Impressive lighting; superior cooling

Light Wings 140mm PWM reverse white offers with impressive lighting a unique appearance, high performance and quiet operation for a lively and efficient cooling.

If you are looking for a low-noise casing fan with impressive appearance from every viewing angle, you will find the perfect fan with Light Wings 140mm PWM Reverse White. Not only an optical highlight in every PC-casing, when it is used as a side or lower fan, but also reliable and powerful. This fan matches the Sweet Spot between power, noise and ARGB-lighting.

This text is machine translated.

Features

  • 7 noise-optimized and inverted fan blades offer high air flow and reduce noise-causing turbulence
  • Inverted fan blades for ideal use in the side or on the floor of your casing
  • RGB lighting on the front and rear side
  • Numerous colors and effects for individual lighting thanks to 20 ARGB LEDs
  • Lighting can be synchronized with the ARGB settings of the mainboard
  • Very low operation at max. 25.5dB(A)
  • The long-life rifle bearing allows an operating life of 60,000 hours
  • Speed controlled via the motherboard thanks to pulse width modulation (PWM)
  • Product conception, design and quality control in Germany

Scope of delivery

  • Mounting screws

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)