1/5
PC fan
120 mm
30.9 dB
30.1 dB - 40 dB
105.1 m³/h
2100 U/min
Rifle bearing
4-pin PWM
White
incl. LED lighting
120 mm
120 mm
25 mm
(W x H x D) 120 x 120 x 25 mm
3 pc(s)
0.5 m
Fan
yes
12
yes
12 V
0.15 A
135 g
yes
120 x 120 x 25 mm
12 V
16
3 Stück(e)
26.9 cm
42.8 cm
32 cm
10.3 kg
20 Stück(e)
5.4 W
yes
0.45 A
9
60000 h
480 g
61.8 cfm
2.51 mmwc
User & Safety Instructions 3387037 BeQuiet LIGHT WINGS LX 120mm PWM high-speed White Triple-Pack PC fan White (W x H x D) 120 x 120 x 25 mm incl. LED light
The necessary accessories are required to use the article as described.