
Total (€ 75.99 / piece)
€ 75.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
PC fan
- Fan size
140 mm
- Noise emission (max.)
31 dB
- Noise emission
30.1 dB - 40 dB
- Air discharge
121.82 m³/h
- Rotational speed (max.)
2200 U/min
- Type of bearing
Fluid dynamic bearing
- Connection
4-pin
- Factory colour
Black
- Weight
210 g
- Features
incl. LED lighting
- Width
150 mm
- Height
50 mm
- Depth
150 mm
- Dim
(W x H x D) 150 x 50 x 150 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2842113 BeQuiet Light Wings PC fan Black (W x H x D) 150 x 50 x 150 mm incl. LED lighting
What kind of PC Fans are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































