• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BeQuiet LIGHT WINGS WHITE 140mm high-speed PWM Triple Pack PC fan White (W x H x D) 140 x 140 x 25 mm incl. LED lighting

1/6
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PC fan

Fan size

140 mm

Air discharge

121.82 m³/h

Connection

4-pin PWM

Factory colour

White

Weight

1050 g

Features

incl. LED lighting

incl. RGB lighting control

Width

140 mm

Height

140 mm

Depth

25 mm

Dim

(W x H x D) 140 x 140 x 25 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2842795 BeQuiet LIGHT WINGS WHITE 140mm high-speed PWM Triple Pack PC fan White (W x H x D) 140 x 140 x 25 mm incl. LED lighting

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)