• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BeQuiet PC, Current Cable [1x ATX power plug 24-pin (20+4) - 1x ATX power plug 24-pin (20+4)] 0.60 m Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Be Quiet! 20+4-pin ATX-Power Cable

  • Individually sheathed cable
  • Maximum compatibility and comfort
  • Freely combinable lengths and connections

Technical specifications

Product type

PC

Connection type

DC (current)

No. of A connectors

1 x

Type A

ATX power plug 24-pin (20+4)

No. of B connections

1 x

Type B

ATX power plug 24-pin (20+4)

Cable length

0.60 m

Factory colour

Black

Cable features

Braided shield

Cable use

PC

Current

Version

Cable

Cable design

Round

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1762814 BeQuiet PC, Current Cable [1x ATX power plug 24-pin (20+4) - 1x ATX power plug 24-pin (20+4)] 0.60 m Black

Warranty Terms

Warranty Terms 1762814 BeQuiet PC, Current Cable [1x ATX power plug 24-pin (20+4) - 1x ATX power plug 24-pin (20+4)] 0.60 m Black

Description

High-end finish for the most demanding user
Give your PC a finishing touch with single-coated power cables for modular be quiet! Power supplies. With their high-quality connectors and sleeves in view dense black, you are also the highest requirements. Even the most extensive and complex systems can benefit from a tidy interior and thus a resistance-free air flow.

The 20+4-pin ATX cable offers maximum comfort and flexibility. For all your PC with modular be quiet! Power supplies the finishing touches.
The 20+4-pin connection provides an aesthetic connection of the mainboard safely
Sheathed individually for the best possible feel and quality
Improved air flow through a clean and tidy interior
Compatible with all newer be quiet! Power Supplies
Product conception, design and quality control in Germany

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.92*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)