
Number
BeQuiet PURE POWER 12 1000W PC power supply unit
Highlights & Details
- Power supply unit output 1000 W
- PCI-Express (6+2-Pin) 3x
- Cable management No
- 80 PLUS Gold
Technical specifications
- 80 Plus Certification 80 PLUS Gold
- Fan diameter 12 cm
- Number of fans: 1 fans
- Product type
PC power supply unit
- PSU output power
1000 W
- Modular
No
- Certification
80 PLUS Gold
- Form factor
ATX
- Factory colour
Black
- Dim
(W x H x D) 86 x 150 x 160 mm
- Depth
160 mm
- Height
150 mm
- Width
86 mm
- Weight
2.8 kg
- -12V / DC
0.3 A
- 5 V DC
22 A
- +5V / DC SB
3 A
- 4-pin Molex
1
- 6-pin PCIe
3
- 5-pin SATA
6
- Features
ATX 3.1
PCIe Gen 5.1
- Power rating
751 W -
- Cooling
Active
- 3.3V DC
22 A
- Power supply (details)
110 - 240 V
- Operating voltage
100 - 240 V
- UKCA
yes
- Screws included
yes
- Operating temperature (T-T)
0 - 40 °C
- Storage relative humidity (H-H)
0 - 95 %
- Noise level
31.6 dB
- Peak power
1050 W
- Maximum input current (@110V)
12 A
- Maximum input current (@220V)
6 A
- Shipping (inner) case width
24 cm
- Shipping (inner) case length
56 cm
- Shipping (inner) case height
34 cm
- Products per shipping (inner) case
4 Stück(e)
- Shipping (inner) case net weight
13.9 kg
- Motherboard power cable length
55 cm
- CPU power cable length
60 cm
- PCI Express power cable length
60 cm
- Cable tie(s) included
yes
- PCI Express power connectors (12-pin)
1
- Number of +12V rail(s)
1
- Mean time between failures (MTBF)
100000 h
- Efficiency
90.6 %
- Hold time
17.82 ms
- On/off switch
yes
- Operating relative humidity (H-H)
0 - 90 %
- CPU power connector (4+4 pin)
yes
- Power factor
0.98
- Storage temperature (T-T)
-20 - 70 °C
- Package weight
3.2 kg
- Combined power (+3.3V)
120 W
- Combined power (+12V)
1000 W
- Combined power (+5V)
120 W
- Combined power (-12V)
3.6 W
- Combined power (+5Vsb)
15 W
- Max output current (+12V1)
83.4 A
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3387052 BeQuiet PURE POWER 12 1000W PC power supply unit 1000 W ATX 80 PLUS Gold
Description
This text is machine translated.
Features
- 80 PLUS® Gold efficiency (up to 92.9%)
- ATX 3.1 power supply unit with full support for PCIe 5.1 GPUs and GPUs with PCIe 6+2 connections
- Extremely quiet 120mm be quiet! Fan
- Unbeatable signal stability and strong voltage regulation thanks to LLC technology
- A high-performance 12V cable
- A PCIe 5.1 12V 2x6 connection with 600W and 3 PCIe 6+2 connections for overclocked high-end GPUs
Scope of delivery
- Mounting screws
- Cable Ties



