
Number
BeQuiet POWER ZONE 2 1000W PC power supply unit
Highlights & Details
- Power supply unit output 1000 W
- PCI-Express (6+2-Pin) 3x
- Cable management Yes
- 80 PLUS Platinum
Technical specifications
- 80 Plus certification: 80 PLUS Platinum
- Fan diameter 14 cm
- Number of fans: 1 fans
- Conformity of Waste Electrical and Electronic Equipment (WEEE): Yes
- Product type
PC power supply unit
- PSU output power
1000 W
- Modular
Yes
- Certification
80 PLUS Platinum
- Form factor
ATX
- Factory colour
Black
- Dim
(W x H x D) 150 x 86 x 160 mm
- Depth
160 mm
- Height
86 mm
- Width
150 mm
- Weight
2.82 kg
- -12V / DC
0.5 A
- +12 V/DC (1)
83.3 A
- 5 V DC
20 A
- +5V / DC SB
3 A
- 4-pin Molex
1
- 6-pin PCIe
3
- 5-pin SATA
7
- Features
ATX 3.1
PCIe Gen 5.1
- Power rating
751 W -
- Cooling
Active
- 3.3V DC
20 A
- Power supply (details)
100 - 240 V
- Operating voltage
100 - 240 V
- UKCA
yes
- Screws included
yes
- Operating temperature (T-T)
0 - 40 °C
- Storage relative humidity (H-H)
0 - 95 %
- Noise level
27.2 dB
- Peak power
1070 W
- Maximum input current (@110V)
13 A
- Maximum input current (@220V)
6.5 A
- Shipping (inner) case width
28.2 cm
- Shipping (inner) case length
65.1 cm
- Shipping (inner) case height
34.6 cm
- Shipping (inner) case gross weight
19.6 kg
- Products per shipping (inner) case
6 Stück(e)
- Motherboard power cable length
60 cm
- CPU power cable length
70 cm
- PCI Express power cable length
60 cm
- Cable ties included
yes
- Manual
yes
- PCI Express power connectors (16-pin)
1
- Number of +12V rail(s)
1
- Mean time between failures (MTBF)
100000 h
- Efficiency
92.6 %
- Hold time
22.7 ms
- On/off switch
yes
- Operating relative humidity (H-H)
0 - 85 %
- EPS power connector (8-pin)
yes
- CPU power connector (4+4 pin)
yes
- Power factor
0.98
- Storage temperature (T-T)
-40 - 70 °C
- Package weight
3.28 kg
- CPU P4 connector (4-pin)
1
- Combined power (+3.3V)
120 W
- Combined power (+12V)
999.6 W
- Combined power (+5V)
120 W
- Combined power (-12V)
6 W
- Combined power (+5Vsb)
15 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3387018 BeQuiet POWER ZONE 2 1000W PC power supply unit 1000 W ATX 80 PLUS Platinum
Description
This text is machine translated.
Features
- 80 PLUS® Platinum and Cybenetics Platinum Efficiency Certifications (up to 94.0%)
- Semi-passive zero-RPM cooling
- The fans run for 2-5 minutes to avoid continuous start-up noise
- Pure Wings 3 140 mm fan for quiet and efficient cooling
- 90° angled 12V-2x6 connection and PCIe 5.1/ATX 3.1 compatibility
- Excellent voltage regulation and stability thanks to LLC technology
- High-power capable 12V-cable
- Unique look with distinctive mesh design
- Product conception, design and quality control in Germany
Scope of delivery
- Mounting screws
- Cable Ties






