
Number
Total (€ 41.99 / piece)
€ 41.99
incl. VAT
Only 9 Piece(s) available
Highlights & Details
LC Power LC600-12 V 2.31 PC power supply unit
- Power supply unit output 450 W
- PCI-Express (6+2-Pin) 1x
- Cable management No
- No certification
Technical specifications
- Product type
PC power supply unit
- PSU output power
450 W
- Modular
No
- Certification
No certification
- Form factor
ATX
- Factory colour
Grey
- Dim
(L x W x H) 150 cm x 150 mm x 86 mm
- Depth
140 mm
- Height
86 mm
- Width
150 mm
- Weight
1.467 kg
- +12 V/DC (1)
20 A
- +12V DC (2)
20 A
- 5 V DC
24 A
- 24-pin
1
- 20+4-pin.
1
- 4-pin floppy
2
- 4-pin Molex
3
- 4+4 pin ATX/EPS 12V
1
- 6-pin PCIe
1
- 6-pin PCIe
1
- 5-pin SATA
6
- Output rating > 500 W
450 W
- Power rating
0 - 500 W
- Length
150 cm
- 3.3V DC
24 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1606218 LC Power LC600-12 V 2.31 PC power supply unit 450 W ATX No certification
User & Safety Instructions
User & Safety Instructions 1606218 LC Power LC600-12 V 2.31 PC power supply unit 450 W ATX No certification
Description
120 mm fan
1x PCI-Express 6-pin & 1x PCI-Express 6+2-pin
Including Active-PFC (Power Factor Correction) for an efficient use of the electricity consumed and all relevant security circuits
This text is machine translated.
1x PCI-Express 6-pin & 1x PCI-Express 6+2-pin
Including Active-PFC (Power Factor Correction) for an efficient use of the electricity consumed and all relevant security circuits
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 44.98*
What kind of PC Power Supply Units are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























