• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BeQuiet PURE POWER 12 M | 1200W PC power supply unit 1200 W ATX 80 PLUS Gold

1/5
Product type
PC power supply unit
PSU output power
1200 W
Modular
Yes
Certification
80 PLUS Gold
Form factor
ATX
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

be quiet! Pure Power 12 M | 1200W power supply 20+4 pin ATX black

  • Power supply unit output 1200 W
  • PCI-Express (6+2-Pin) 4x
  • Cable management Yes
  • 80 PLUS Gold

Technical specifications

Product type

PC power supply unit

PSU output power

1200 W

Modular

Yes

Certification

80 PLUS Gold

Form factor

ATX

Factory colour

Black

Dim

(W x H x D) 150 x 86 x 160 mm

Depth

160 mm

Height

86 mm

Width

150 mm

Weight

1.92 kg

-12V / DC

0.3 A

+12 V/DC (1)

55 A

+12V DC (2)

50 A

5 V DC

22 A

6-pin PCIe

4

Features

PCIe Gen 5.1

ATX 3.1

Power rating

751 W -

Design height

86 mm

Cooling

Active

Fan size

120 mm

3.3V DC

22 A

Power supply (details)

100 - 240 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2892614 BeQuiet PURE POWER 12 M | 1200W PC power supply unit 1200 W ATX 80 PLUS Gold

User & Safety Instructions

User & Safety Instructions 2892614 BeQuiet PURE POWER 12 M | 1200W PC power supply unit 1200 W ATX 80 PLUS Gold

Description


EXTREMELY QUIET, SUPERIOR FEATURES
Pure Power 12 M 1200W is compatible with ATX 3.1 and PCIe 5.1 and offers unmatched reliability and premium features. With a PCIe 5.1-cable and PCIe 6+2-cables included in delivery this power supply enables excellent compatibility with both latest as well as Next-Gen graphics cards. Pure Power 12 M 1200W offers the best possible combination of features in its class.

This text is machine translated.

Features

  • Total power 1200 W.
  • AC input voltage 100 - 240 V
  • Peak current 1250 W. Motherboard connector 20+4 pin ATX
  • Power cable length of motherboard 55 cm
  • SATA-power cable length 500,650,800,950 mm Purpose: PC
  • Power Supply Unit (PSU) Form Factor: ATX
  • 80 Plus Certification 80 PLUS Gold. Product color: Black
  • Cooling: Active
  • Fan diameter 12 cm Supplied cable: AC
  • CPU
  • PATA
  • PCI Express
  • SATA

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)