
Highlights & Details
BeQuiet PURE POWER 13 M 750W PC power supply unit
- Power supply unit output 750 W
- PCI-Express (6+2-Pin) 4x
- Cable management Yes
- 80 PLUS Gold
Technical specifications
- 80 Plus Certification 80 PLUS Gold
- Fan diameter 12 cm
- Number of fans: 1 fans
- Product type
PC power supply unit
- PSU output power
750 W
- Modular
Yes
- Certification
80 PLUS Gold
- Form factor
ATX
- Factory colour
Black
- Dim
(W x H x D) 150 x 86 x 160 mm
- Depth
160 mm
- Height
86 mm
- Width
150 mm
- Weight
2.46 kg
- -12V / DC
0.3 A
- 5 V DC
20 A
- +5V / DC SB
3 A
- 4-pin Molex
2
- 6-pin PCIe
4
- 5-pin SATA
6
- Power rating
501 - 750 W
- Cooling
Active
- Max. operating noise
20.8 dB
- 3.3V DC
20 A
- Power supply (details)
100 - 240 V
- UKCA
yes
- Screws included
yes
- Operating temperature (T-T)
0 - 40 °C
- Peak power
820 W
- Maximum input current (@110V)
10 A
- Maximum input current (@220V)
5 A
- Shipping (inner) case width
32.5 cm
- Shipping (inner) case length
58 cm
- Shipping (inner) case height
23.3 cm
- Shipping (inner) case gross weight
21.5 kg
- Products per shipping (inner) case
6 Stück(e)
- Motherboard power cable length
55 cm
- CPU power cable length
65 cm
- Cable ties included
yes
- PCI Express power connectors (12-pin)
1
- Number of +12V rail(s)
1
- Mean time between failures (MTBF)
100000 h
- Efficiency
92.6 %
- Hold time
28.62 ms
- On/off switch
yes
- EPS power connector (8-pin)
yes
- CPU power connector (4+4 pin)
yes
- Power factor
0.98
- Package weight
3.2 kg
- CPU P4 connector (4-pin)
2
- Fan speed
0 - 1800 RPM
- Combined power (+3.3V)
120 W
- Combined power (+12V)
750 W
- Combined power (+5V)
120 W
- Combined power (-12V)
3.6 W
- Combined power (+5Vsb)
15 W
- Max output current (+12V1)
62.5 A
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3540461 BeQuiet PURE POWER 13 M 750W PC power supply unit 750 W ATX 80 PLUS Gold
Warranty Terms
Warranty Terms 3540461 BeQuiet PURE POWER 13 M 750W PC power supply unit 750 W ATX 80 PLUS Gold
Description
Extremely quiet, superior features
Pure Power 13 M 750W is ATX 3.1 and PCIe 5.1 compatible and offers unrivaled reliability and premium features. With a PCIe 5.1-cable and PCIe 6+2-cables included in delivery this power supply enables excellent compatibility with both latest as well as Next-Gen-graphics cards. Pure Power 13 M 750W offers the best possible combination of features in its class.
This text is machine translated.
Features
- 80 PLUS® Gold efficiency (up to 94.3%)
- ATX 3.1 power supply unit with full support for PCIe 5.1 GPUs and GPUs with PCIe 6+2 connections
- Processes high load tips
- Extremely quiet 120mm be quiet! Fan
- Semi-passive design for low-noise and energy-efficient operation
- Unbeatable signal stability and strong voltage regulation thanks to LLC technology
- High-power capable 12V-cable
- A PCIe 5.1 12V 2x6 connection with 600W and 4 PCIe 6+2 connections for overclocked high-end GPUs
- Comprehensive protection of valuable PC components
- Fulfils the requirements for Modern Standby
Scope of delivery
- Mounting screws
- Cable Ties
What kind of PC Power Supply Units are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































