• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigabyte P650SS ICE PC power supply unit 650 W ATX 80 PLUS Silver

EAN:
Part number:
Item no:
Product type
PC power supply unit
PSU output power
650 W
Certification
80 PLUS Silver
Form factor
ATX
Factory colour
Multicolour
Fast track dispatch on Tue 27 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Gigabyte P650SS ICE PC power supply unit

  • Power supply unit output 650 W
  • PCI-Express (6+2-Pin) 2x
  • Cable management
  • 80 PLUS Silver

Technical specifications

Product type

PC power supply unit

PSU output power

650 W

Certification

80 PLUS Silver

Form factor

ATX

Factory colour

Multicolour

ATX version

ATX 3.0

Dim

(L x W x H) 150 cm x 150 mm x 86 mm

Depth

140 mm

Height

86 mm

Width

150 mm

Weight

1000 g

-12V / DC

0.3 A

+12 V/DC (1)

54.1 A

5 V DC

20 A

+5V / DC SB

3 A

8-pin 12 V

1

24-pin

1

20+4-pin.

1

4-pin Molex

3

4+4 pin ATX/EPS 12V

2

6-pin PCIe

2

6-pin PCIe

4

5-pin SATA

5

Features

ATX 3.0

Output rating > 500 W

650 W

Power rating

501 - 750 W

Length

150 cm

Fan size

120 mm

3.3V DC

20 A

Operating voltage

230 V / AC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3348247 Gigabyte P650SS ICE PC power supply unit 650 W ATX 80 PLUS Silver

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)