• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BeQuiet Pure Wings 3 PC fan Black (W x H x D) 120 x 25 x 120 mm

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BeQuiet Pure WINGS 3 PC-casing-blower

  • Innovative motor with closed-loop technology keeps the speed constant regardless of the air resistance
  • Optimised fan frame for excellent power at radiators
  • Newly designed fan blades and optimized angle for extraordinary air pressure
  • Pure wings 3 120 mm PWM high speed enables a very low minimum speed for a very quiet operation
  • Durable rifle bearing with a service life of 80,000 hours

Technical specifications

Product type

PC fan

Fan size

120 mm

Noise emission (max.)

30.9 dBa

Noise emission

30.1 dBa - 40 dBa

Air discharge

101.2 m³/h

Rotational speed (max.)

2100 U/min

Type of bearing

Rifle bearing

Connection

4-pin PWM

Factory colour

Black

Weight

149 g

Width

120 mm

Height

25 mm

Depth

120 mm

Dim

(W x H x D) 120 x 25 x 120 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3028695 BeQuiet Pure Wings 3 PC fan Black (W x H x D) 120 x 25 x 120 mm

Description


Motor with closed-loop technology for constant speeds
Pure wings 3 120 mm PWM high speed has a closed loop motor. This technology is comparable to the cruise control in cars. If the fan works against a resistance, for example against a fan screen or a radiator, it rotates slowly. A closed control circuit continuously monitors the current fan speed and increases it to the target speed if required. As a result, the Pure wings 3 120 mm PWM high speed always work with the desired speed, no matter what air resistance.

For a never before air pressure in its class
A newly designed outlet on the fan frame minimizes air leakage. This is particularly noticeable in the use of Pure Wing 3 120 mm PWM high speed on radiators. Even the fan blades are optimized to achieve an even higher performance: Their angle is adjusted for even more air pressure. Pure wings 3 120 mm PWM high speed enable extraordinary performance.

Optimized fan blades for high pressure
With a remarkably high air pressure of up to 2.41 mm/H2O the Pure wings 3 120 mm PWM high-speed is the best choice for water and air-cooled systems equally. The 9 fan blades optimized for the air flow provide adequate air pressure, so that this fan delivers excellent performance even in demanding configurations.

Advanced appearance for a timeless classic
Pure wings 3 120 mm PWM high speed does away with all necessary. Every single detail contributes to functionality and uncompromising performance. This is also taken into account in the design of the fan. All contours and angles serve a purpose and make Pure Wings 3 120 mm PWM high speed a timeless classic and an elegant supplement for each gaming PC.

Makes Pure Wings 3 a long-time companion
Pure wings 3 120 mm PWM high speed is designed for a long life. With the proven Rifle-bearing technology, this fan offers an average lifespan of 80,000 hours.

This text is machine translated.

Scope of delivery

  • BeQuiet Pure WINGS 3 PC-casing-blower

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)