• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BeQuiet PURE WINGS 3 White 120mm PWM PC fan White (W x H x D) 120 x 25 x 120 mm

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BeQuiet PURE WINGS 3 White 120mm PWM PC fan

  • Optimised fan frame for excellent power at radiators
  • Newly designed fan blades and optimized angle for extraordinary air pressure
  • Pure wings 3 120mm PWM white makes possible a very low minimum speed for a very quiet operation
  • Durable rifle bearing with a service life of 80,000 hours
  • Product conception, design and quality control in Germany

Technical specifications

Product type

PC fan

Fan size

120 mm

Noise emission (max.)

25.5 dB

Noise emission

20.1 dB - 30 dB

Air discharge

84.8 m³/h

Rotational speed (max.)

1600 U/min

Type of bearing

N/A

Connection

4-pin PWM

Factory colour

White

Weight

0.175

Width

120 mm

Height

25 mm

Depth

120 mm

Dim

(W x H x D) 120 x 25 x 120 mm

Content

1 pc(s)

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3307960 BeQuiet PURE WINGS 3 White 120mm PWM PC fan White (W x H x D) 120 x 25 x 120 mm

User & Safety Instructions

User & Safety Instructions 3307960 BeQuiet PURE WINGS 3 White 120mm PWM PC fan White (W x H x D) 120 x 25 x 120 mm

Warranty Terms

Warranty Terms 3307960 BeQuiet PURE WINGS 3 White 120mm PWM PC fan White (W x H x D) 120 x 25 x 120 mm

Description

With a low minimum speed and high top speed the Pure Wings 3 120mm PWM white is the perfect supplement for PCs of all application areas

This text is machine translated.

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)