• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BeQuiet SILENT WINGS 4 PC fan Black (W x H x D) 140 x 25 x 140 mm

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

PC fan

Fan size

140 mm

Noise emission (max.)

29.3 dB

Noise emission

20.1 dB - 30 dB

Air discharge

133.2 m³/h

Rotational speed (max.)

1900 U/min

Type of bearing

Fluid dynamic bearing

Connection

4-pin

Factory colour

Black

Weight

220 g

Width

140 mm

Height

25 mm

Depth

140 mm

Dim

(W x H x D) 140 x 25 x 140 mm

Content

1 pc(s)

Design height

25 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2841204 BeQuiet SILENT WINGS 4 PC fan Black (W x H x D) 140 x 25 x 140 mm

Description

Features

  • Type: FanFan diameter 14 cmRotation speed (max.): 1900 RPMNoise level (high speed): 29.3 dBMaximum air flow: 78.4 cfmAir flow: 133.2 m³/h.Maximum air pressure 2.36 mmH2OStorage type: Fluid dynamic bearing (FDB). Voltage 5 - 13.2 V. Width 140 mmDepth: 140 mmHeight 25 mm. Product color: Black
  • This text is machine translated.

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)