• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter 12511 Rope clip 3 mm Steel zinc plated, burnished 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Rope clamping terminal 1000kg, 3-9 mm

  • Universal application: Long, parallel clamping jaws made of hardened, burnished and high quality steel
  • Corrosion-protected: Galvanised individual parts and browned clamping jaws
  • Easy to use: Good ergonomics
  • Self-acting holding: Spring effect on the rope to be clamped
  • Does not slip hold on the cable even with maximum tensile force
  • For wire 3-9 mm
  • Eye size 22 mm round
  • 1000 kg load capacity
  • Breaking load 2500 kg
  • Weight 0.85 kg.
  • Remote trigger hole 5mm

Technical specifications

  • For wire 3-9 mm
  • Eye size 22 mm round
  • 1000 kg load capacity
  • Breaking load 2500 kg
  • Weight 0.85 kg.
  • Remote trigger hole 5mm
Product type

Rope clip

Material

Steel

Content

1 pc(s)

Material properties

zinc plated

burnished

Rope diameter

3 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442317 Berger & Schröter 12511 Rope clip 3 mm Steel zinc plated, burnished 1 pc(s)

Description

Our cable clips are the ideal tool for securely clamping copper and steel cables. They are widely used in industry, agriculture and bridge construction. The profile of the jaws is specially adapted to copper and steel ropes so that the tensioned material is not damaged.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)