• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 4816124 Rope clip 5 mm Die-cast zinc plated 20 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

18 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 2.10 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH rope clamp Ø 5 mm, galvanized 20 pcs.

  • Galvanised

Technical specifications

Product type

Rope clip

Material

Die-cast

Content

20 pc(s)

Material properties

zinc plated

Rope diameter

5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206635 dörner + helmer 4816124 Rope clip 5 mm Die-cast zinc plated 20 pc(s)

Description

Application:
For example, in order to secure and in particular of wire ropes, straps. Please note that at least two cable clamps must be used. Depending on the application.

Material:
Jaw-cast zinc-coated, bracket galvanised steel.

This text is machine translated.

Features

  • Galvanised

Scope of delivery

  • 10 x 2 pieces in VK packaging

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)