• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 4916094 Rope clip 11 mm Stainless steel A2 10 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

50 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 12.00 / piece)
€ 64.99
-8 %
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH rope clamp Ø 11 mm, stainless steel 10 pcs.

  • Stainless steel, stainless steel, V2A

Technical specifications

Product type

Rope clip

Material

Stainless steel

Content

10 pc(s)

Material properties

A2

Rope diameter

11 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206698 dörner + helmer 4916094 Rope clip 11 mm Stainless steel A2 10 pc(s)

Description

Application:
For example, in order to secure and in particular of wire ropes, straps. Please note that at least two cable clamps must be used. Depending on the application.

Suitable for outdoor use

Material:
Rust-free stainless steel, V2A.
Commercial Quality, unaudited.

This text is machine translated.

Features

  • Stainless steel

Scope of delivery

  • 5 x 2 pieces in VK packaging

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)