Corrosion-protected: Galvanised individual parts and browned clamping jaws
Easy to use: Good ergonomics
Self-acting holding: Spring effect on the rope to be clamped
Does not slip hold on the cable even with maximum tensile force
For wire 4-12 mm
Eye size 27 mm round
1700 kg load capacity
Breaking load 4500 kg
Weight 1.27 kg
Remote trigger hole 5 mm
Technical specifications
Product type
Rope clip
Material
Steel
Content
1 pc(s)
Material properties
zinc plated
burnished
Rope diameter
4 mm
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3442315 Berger & Schröter 12528 Rope clip 4 mm Steel zinc plated, burnished 1 pc(s)
Description
Our cable clips are the ideal tool for securely clamping copper and steel cables. They are widely used in industry, agriculture and bridge construction. The profile of the jaws is specially adapted to copper and steel ropes so that the tensioned material is not damaged. Universal application: Long, parallel clamping jaws made of hardened, burnished and high quality steel
This text is machine translated.
Description
Our cable clips are the ideal tool for securely clamping copper and steel cables. They are widely used in industry, agriculture and bridge construction. The profile of the jaws is specially adapted to copper and steel ropes so that the tensioned material is not damaged. Universal application: Long, parallel clamping jaws made of hardened, burnished and high quality steel