• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 4814444 Rope clip 2 mm Steel zinc galvanized 20 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

21 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 1.60 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH duplex cable clamp Ø 2 mm, wire terminal 20 pcs.

  • Galvanised

Technical specifications

Product type

Rope clip

Material

Steel

Content

20 pc(s)

Material properties

zinc galvanized

Rope diameter

2 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206581 dörner + helmer 4814444 Rope clip 2 mm Steel zinc galvanized 20 pc(s)

Description

Application:
For fixing in particular of fiber Ropes and cords (e.g., made of PP, PA, natural materials), for example, in order to form loops. Higher Security vs. Simplex clips. Easy to handle - rope or cord is in strap on the left and right of the Thread Past and with clamp plate and nut screwed tight.

Material:
Electrogalvanised steel.

This text is machine translated.

Features

  • Rope clamp

Scope of delivery

  • 10 x 2 pieces in VK packaging

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)