• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter 12870 Rope clip 8 mm Steel zinc plated 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Rope clamping terminal 500kg, 8-25 mm

  • Corrosion-protected: Galvanised, with long, parallel tensioned clamping jaw and large draw eyelet
  • Self-acting holding: Spring effect on the rope/bundle to be tensioned
  • Light weight 0.95 kg
  • Easy to use: Good ergonomics
  • Remote trigger possible: Hole in housing 6mm
  • 500 kg load capacity
  • Breaking load 1250 kg
  • Eye size: 27x40 mm oval

Technical specifications

Product type

Rope clip

Material

Steel

Content

1 pc(s)

Material properties

zinc plated

Rope diameter

8 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442313 Berger & Schröter 12870 Rope clip 8 mm Steel zinc plated 1 pc(s)

Description

Our cable clamps are the ideal tool for securely clamping shared cables, insulated open cables - no matter whether single or multi-wire and natural or synthetic fiber cables. The special pulling mechanism and the jaws worked with the highest precision treat the material especially gently.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)