• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter 30118 Device holder set of 2 (L x W x H) 50 x 55 x 40 mm 2 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

107 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Rail mount tool holders

Factory colour

Silver-black

Dim

(L x W x H) 50 x 55 x 40 mm

Weight

103 g

Number (holders)

2 x

Width

55 mm

Height

40 mm

Length

50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1576957 Berger & Schröter 30118 Device holder set of 2 (L x W x H) 50 x 55 x 40 mm 2 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)