• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter 31803 Boot liner Plastic (L x W x H) 100 mm x 113 cm x 2 mm Green

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Boot protection with rear seat bag

  • REAR-SEAT BAG
  • Hunting motive

Technical specifications

  • Luggage room mat (100 x 113 cm) with rear seat bag (113 x 59 cm)
Dim

(L x W x H) 100 mm x 113 cm x 2 mm

Product type

Boot liner

Factory colour

Green

Features

Dirt-repellent

Weight

1220 g

Content

1 pc(s)

Material

Plastic

Compatible with

Universal

Width

113 cm

Height

2 mm

Length

100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1666489 Berger & Schröter 31803 Boot liner Plastic (L x W x H) 100 mm x 113 cm x 2 mm Green

Description

Luggage room mat (100 x 113 cm) with rear seat bag (113 x 59 cm), made of plastic, so keep your boot clean and you always have access and order at your Utensils in the rear seat bag.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.