• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 56167-0 Anti-slip mat (L x W) 150 cm x 80 cm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Tesa® Stop-It Anti-Slip Mat 1,5 m x 800 mm

  • Ideal for smooth surfaces like parquet

Technical specifications

Dim

(L x W) 150 cm x 80 cm

Product type

Anti-slip mat

Factory colour

Multicolour

Features

Cuttable

Weight

0

Content

1 pc(s)

Width

80 cm

Length

150 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 548613 tesa 56167-0 Anti-slip mat (L x W) 150 cm x 80 cm

Description

Ideal for unse on flat surfaces.The tesa® anti-slip mat prevents the slipping, rucking and creeping of rugs on all smooth surfaces like wooden an parquet floors, tiles, marble and stone.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.