• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 19.294 Anti-slip mat (L x W) 120 cm x 100 cm Grey

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Non-Slip Net-Effect Car Boot Mat

  • Coated on both sides
  • Can be cut to size
  • Net-effect

Technical specifications

Dim

(L x W) 120 cm x 100 cm

Product type

Anti-slip mat

Factory colour

Grey

Features

Cuttable

Content

1 pc(s)

Width

100 cm

Length

120 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 854172 HP Autozubehör 19.294 Anti-slip mat (L x W) 120 cm x 100 cm Grey

Description

Mit dieser Antirutschmatte bleibt alles auf seinem Platz. Kein lästiges Herumrutschen und der verbundene Krach dazu ist auch verschwunden. Vielseitig verwendbar für Boote, Camping, Haushalt und Werkstatt.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.