• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 19.298 Cargo net Compatible with (car model) Universal (L x W) 90 cm x 50 cm Black

1/3
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

HP Autozubehör 19.298 Cargo net Compatible with (car model) Universal (L x W) 90 cm x 50 cm Black

  • With elastic border cord
  • Fits for surfaces of 50 x 90 cm

Technical specifications

Dim

(L x W) 90 cm x 50 cm

Product type

Cargo net

Factory colour

Black

Content

1 pc(s)

Compatible with

Universal

Compatible with

Universal

Width

50 cm

Length

90 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 857374 HP Autozubehör 19.298 Cargo net Compatible with (car model) Universal (L x W) 90 cm x 50 cm Black

Description

Keeps firm and safe merchandise when starting, brakes and with driving along curves in position and decreases impact and break damage.

Scope of delivery

  • Mains
  • 4 mounting hooks and screws.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.