• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter 60112 Scaffolding ratchet 315 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

B+S scaffolding ratchet 19/22 mm

  • Socket wrench width from 19 to 22 mm is suitable for the usual sizes; scaffolding ratchet can be easily switched to the right and left with switch; Material: Silver CR-V steel (matt chrome plated); with the pointed handle of the scaffolding ratchet, for example, eyelets can be loosened and tightened more easily

Technical specifications

Product type

Scaffolding ratchet

No. of teeth

24

Length

315 mm

Material

Steel

Material properties

matt chrome plating

Weight

500 g

Width

35 mm

Height

48 mm

Dim

(L x W x H) 315 x 35 x 48 mm

Description

The B+S scaffolding ratchet is a practical tool for working such as fixing and screwing of scaffold parts. With a socket wrench width of 19 to 22 mm, it can fix the usual sizes.
In addition, the scaffolding ratchet can be easily switched to the right and left with the help of a switch. The material is silver CR-V steel (matt chrome plated). There is an opening on the upper side of the scaffolding ratchet that allows oil to be added to make it easier to turn the teeth in the long run. To mount the ratchet, an opening is provided on the handle to which a wire can be attached. With the tapered handle of the scaffolding ratchet, for example, eyelets can be loosened and tightened more easily.

Useful information about the B+S scaffolding ratchet:

This text is machine translated.

Features

  • Socket wrench width 19 to 22 mm
  • Right/left switchable
  • Total length approx. 32 cm
  • Total weight only approx. 450 g
  • Material CR-V steel, matt chrome-plated
  • Torque 52-60 kg/m
  • 24 teeth
  • Color: silver.

Scope of delivery

  • B+S scaffolding ratchet 19/22 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 69.97*

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)