
Highlights & Details
LED four-function lighting kit with magnetic holder
- 2.5 m max. light distance
- Bulb included
- E-number
Technical specifications
- Dim
(W x H x D) 105 x 100 x 35 mm
- Product type
Lighting set
- Features
Clear glass
incl. magnetic fastener
- Bulb type
LED (monochrome)
- Connector
13-pin
- Operating voltage
12 V
- Factory colour
Transparent
- Function
Turn signal
Brake light
Number plate light
Tail light
- Content
1 pc(s)
- Mounting site
right
left
- Width
105 mm
- Height
100 mm
- Depth
35 mm
- Type
13-pin four function LED lights
- Design type
Lighting set
- Operating voltage
12 V
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 840981 Berger & Schröter Lighting set 13-pin Turn signal, Brake light, Number plate light, Tail light right, left 12 V Transpar
Description
Features
- Indicator light, tail light, brake lights, licence plate light
- 5 red LEDs for tail light and brake
- 5 orange LEDs for indicator
- 4 white LEDs for side licence plate light
- Watertight weld
- e4 identification
- 7.5 m connection cable
- 2.5 m intermediate cable.
Frequently Bought Together
(*All information is plus legal VAT)€ 85.98*
What kind of Trailer Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























